Cosel H-OU-31 technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Length | 500mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | OP |
| RoHS | Compliant |
Download the complete datasheet for Cosel H-OU-31 to view detailed technical specifications.
No datasheet is available for this part.