Cosel H-OU-7 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Length | 500mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | OP |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Cosel H-OU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
