Cosel P15E-15N technical specifications.
| Approvals | CSA |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cosel P15E-15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.