This 15-pin SMD step down DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 76V and a minimum input voltage of 36V, with an output voltage of 5V. The converter has a maximum output power of 15W and a maximum output current of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SFLS154805 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 38.7 |
| Package Height (mm) | 4.2(Max) - 0.09(Min) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 5V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 15W |
| Maximum Output Current | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFLS154805 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.