The SFLS15481R5 is a surface mount DC/DC converter with 15 pins, designed for board mount applications. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum output power of 7.8 watts. The device has a minimum input voltage of 36 volts and a maximum input voltage of 76 volts, with an output voltage of 1.5 volts. It is an isolated, step-down type converter with a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SFLS15481R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 38.7 |
| Package Height (mm) | 4.2(Max) - 0.09(Min) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 1.5V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 7.8W |
| Maximum Output Current | 5.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFLS15481R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.