The Cosel SFLS15481R8 is a surface mount step down DC/DC converter with a single output voltage of 1.8V. It has a maximum output current of 4.5A and a maximum output power of 8.1W. The device operates over a temperature range of -40°C to 85°C and is isolated. It is a board mount device with a package family name of SMD and a package description of surface mount device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel SFLS15481R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 38.7 |
| Package Height (mm) | 4.2(Max) - 0.09(Min) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 1.8V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 8.1W |
| Maximum Output Current | 4.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7137 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel SFLS15481R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.