
This surface mount DC/DC converter has a nominal input voltage of 5V and an output voltage of 5V. It can deliver an output current of 300mA and an output power of 1.5W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount package with a weight of 0.070548oz and dimensions of 0.48inch wide, 0.84inch long, and 0.26inch high.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Height | 0.26inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 600 |
| RoHS Compliant | Yes |
| Series | SU |
| Voltage - Output 1 | 5V |
| Weight | 0.070548oz |
| Width | 0.48inch |
| RoHS | Compliant |
