Cosmo K10101C technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cosmo K10101C to view detailed technical specifications.
No datasheet is available for this part.