Cosmo K1010B technical specifications.
| Package/Case | DIP |
| Fall Time | 4us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cosmo K1010B to view detailed technical specifications.
No datasheet is available for this part.