Cosmo KSD203AC2 technical specifications.
| Input voltage | 4...32 VDC |
| Output current | 3 |
| Output voltage | 250 VAC |
| Frequency range | 47...70 Hz |
| Switching type | Zero voltage switched |
| Design | SIL |
| Test voltage | 4 |
| RoHS | Compliant |
Download the complete datasheet for Cosmo KSD203AC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.