
Cotek S300212 technical specifications.
| Depth | 72mm |
| Efficiency | 89% |
| Length | 237mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Current | 230mA |
| Output Voltage | 230V |
| Weight | 3.5kg |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Cotek S300212 to view detailed technical specifications.
No datasheet is available for this part.
