
Cotek S600R-212 technical specifications.
| Depth | 72mm |
| Efficiency | 90% |
| Length | 295mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Current | 830mA |
| Output Voltage | 240V |
| Weight | 2.7kg |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Cotek S600R-212 to view detailed technical specifications.
No datasheet is available for this part.
