Coto 1240-06-2104 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.1ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 1240-06-2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.