Coto 2904-12-201 technical specifications.
| Coil Resistance | 1.5kR |
| Height | 7.11mm |
| Resistance | 1500R |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coto 2904-12-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.