Coto 5502-05-1 technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tungsten |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 5502-05-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.