This DPST relay features a 24V DC coil with a current rating of 10mA and a resistance of 2.4kΩ. It can operate in as little as 1ms and is suitable for through hole mounting. The relay is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |