This SPST relay is a 5V coil device with a coil current of 33.3mA and a coil resistance of 150 ohms. It is designed for through hole mounting and operates within a temperature range of -20°C to 85°C. The relay is UL approved and RoHS compliant.
Coto 9202-05-30 technical specifications.
| Approvals | UL |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.4ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9202-05-30 to view detailed technical specifications.
No datasheet is available for this part.