Coto 922A05C4C technical specifications.
| Package/Case | DIP |
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 5.1g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto 922A05C4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.