Coto 9852-05-20TR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 45.5mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Cut Tape |
| Release Time | 1ms |
| Series | 9800 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-05-20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
