Coto B10-05-B technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 4.44mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.1ms |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 0.03ms |
| Series | B10 |
| Throw Configuration | SPST |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Coto B10-05-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.