Coto CM5-2325 technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Cut Tape |
| Release Time | 0.1ms |
| Series | CM5 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CM5-2325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.