Coto CUPE001A112 technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 855R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.55ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3.8g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto CUPE001A112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.