Coto CUPP001A524 technical specifications.
| Coil Current | 17.1mA |
| Coil Resistance | 1.4kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Release Time | 1.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6.6g |
| RoHS | Compliant |
Download the complete datasheet for Coto CUPP001A524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
