Coto CUPV10001 technical specifications.
| Coil Current | 9.52mA |
| Coil Resistance | 525R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.55ms |
| Release Time | 0.6ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for Coto CUPV10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
