Coto CUPV60003 technical specifications.
| Coil Current | 35.714mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.6ms |
| Release Time | 1.75ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Coto CUPV60003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.