Coto FR2S1525 technical specifications.
| Capacitance | 0.3pF |
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Resistance | 0.15R |
| Series | FR2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2S1525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
