Coto HGM11411Q00 technical specifications.
| Coil Current | 48mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 24V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Release Time | 4.7ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 86g |
| RoHS | Not Compliant |
Download the complete datasheet for Coto HGM11411Q00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.