Coto HGRM51111V00 technical specifications.
| Coil Current | 7.86mA |
| Coil Resistance | 6.1kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 2.5ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Coto HGRM51111V00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.