
This 5V SPST relay features a DIP package and through hole mount, with a maximum operating temperature range of -38°C to 85°C. The relay has a coil current of 25mA and a coil resistance of 200 ohms, with a coil voltage of 5V. The contact material is mercury and the release time is 2ms. The relay is terminated with a PC pin and has a weight of 5.1 grams.
Coto HRB1A05 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.1g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto HRB1A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
