Coto HRB2A24 technical specifications.
| Package/Case | DIP |
| Coil Current | 9.67mA |
| Coil Resistance | 2.48kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 5.1g |
| RoHS | Not Compliant |
Download the complete datasheet for Coto HRB2A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.