
The Coto HRB3A1505 is a 3PST relay with a coil voltage of 5V and a coil current of 62.5mA. It has a coil resistance of 80 ohms and a contact material of mercury. The relay is available in a DIP package and is mounted through a hole. It operates within a temperature range of -38°C to 85°C.
Coto HRB3A1505 technical specifications.
| Package/Case | DIP |
| Coil Current | 62.5mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| Weight | 5.1g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto HRB3A1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.