Coto HRM2A12 technical specifications.
| Package/Case | DIP |
| Coil Current | 6.86mA |
| Coil Resistance | 1.75kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 2.9g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto HRM2A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.