Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
COTO
LSH-2-01-A
Datasheet
Coto
LSH-2-01-A
Volume Production
Sensor Liq Level Horiz Abs 10W
Sensor Liq Level Horiz Abs 10W
Current
500mA
Voltage Rating
200V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current
500mA
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Voltage Rating
200V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account