Coto LSH-5-01-B technical specifications.
| Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Current | 1.5A |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto LSH-5-01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.