Coto LX200D00 technical specifications.
| Contact Current Rating | 2A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto LX200D00 to view detailed technical specifications.
No datasheet is available for this part.