Cotronic Gmbh 520-1672 technical specifications.
| Connector Type A | Power |
| Connector Type B | C13 |
| Wire Size | 18AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cotronic Gmbh 520-1672 to view detailed technical specifications.
No datasheet is available for this part.