Cotronic Gmbh 520-5215 technical specifications.
| Connector Type A | IL/3G |
| Connector Type B | C13VW |
| Gender | M-F |
| Wire Size | 15AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cotronic Gmbh 520-5215 to view detailed technical specifications.
No datasheet is available for this part.