Cotronic Gmbh 520-5670 technical specifications.
| Connector Type A | Power |
| Connector Type B | C13VW |
| Wire Size | 15AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cotronic Gmbh 520-5670 to view detailed technical specifications.
No datasheet is available for this part.