Cotsworks 52132 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 860lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cotsworks 52132 to view detailed technical specifications.
No datasheet is available for this part.