Cotsworks 52137 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 160lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cotsworks 52137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.