CP Technologies C6-BK-08-M technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CP Technologies C6-BK-08-M to view detailed technical specifications.
No datasheet is available for this part.