
Craig & Derricott DGM256EBZ22 technical specifications.
| Depth | 109mm |
| Length | 140mm |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott DGM256EBZ22 to view detailed technical specifications.
No datasheet is available for this part.
