
Craig & Derricott GWN1 technical specifications.
| Depth | 65.5mm |
| Length | 184mm |
| Mount | Wire |
| Ratings | IP65 |
| Series | GWN |
| Throw Configuration | 3P |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott GWN1 to view detailed technical specifications.
No datasheet is available for this part.
