Craig & Derricott SCOD00634 technical specifications.
| Depth | 362mm |
| Length | 142mm |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Lug |
| Voltage Rating | 690V |
| Width | 255.5mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SCOD00634 to view detailed technical specifications.
No datasheet is available for this part.