Craig & Derricott SCODG254 technical specifications.
| Depth | 130mm |
| Length | 110mm |
| Mount | Screw |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SCODG254 to view detailed technical specifications.
No datasheet is available for this part.