
Craig & Derricott SD00403 technical specifications.
| Depth | 59.2mm |
| Length | 230mm |
| Mount | Screw, DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Voltage Rating | 690V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SD00403 to view detailed technical specifications.
No datasheet is available for this part.
