
Craig & Derricott SDG00633N technical specifications.
| Depth | 100mm |
| Length | 250mm |
| Number of Poles | 3 |
| Ratings | IP41 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SDG00633N to view detailed technical specifications.
No datasheet is available for this part.
