
Craig & Derricott SDP253 technical specifications.
| Depth | 95mm |
| Length | 135mm |
| Mount | Base |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SDP253 to view detailed technical specifications.
No datasheet is available for this part.
