Craig & Derricott SDP403 technical specifications.
| Depth | 115mm |
| Length | 175mm |
| Mount | Base |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SDP403 to view detailed technical specifications.
No datasheet is available for this part.