SSP16
Craig & Derricott SSP16 technical specifications.
| Contact Current Rating | 16A |
| Number of Contacts | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Craig & Derricott SSP16 to view detailed technical specifications.
No datasheet is available for this part.